
SN74HCT125DR | |
|---|---|
DigiKey Part Number | 296-1206-2-ND - Tape & Reel (TR) 296-1206-1-ND - Cut Tape (CT) 296-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT125DR |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT125DR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 25 | 6,96280 Kč | 174,07 Kč |
| 100 | 6,05370 Kč | 605,37 Kč |
| 250 | 5,62244 Kč | 1 405,61 Kč |
| 500 | 5,36162 Kč | 2 680,81 Kč |
| 1 000 | 5,20456 Kč | 5 204,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,92076 Kč | 12 301,90 Kč |
| 5 000 | 4,78427 Kč | 23 921,35 Kč |
| 7 500 | 4,71595 Kč | 35 369,62 Kč |
| 12 500 | 4,64022 Kč | 58 002,75 Kč |
| 17 500 | 4,59597 Kč | 80 429,48 Kč |
| 25 000 | 4,55342 Kč | 113 835,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |









