1 Circuit IC Switch 8:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4051ADTR2G

DigiKey Part Number
MC74HC4051ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HC4051ADTR2GOSCT-ND - Cut Tape (CT)
MC74HC4051ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4051ADTR2G
Description
IC MUX 8:1 100OHM 16TSSOP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4051ADTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2V ~ 6V
Manufacturer
onsemi
-3db Bandwidth
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
130pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
200nA
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHC4051AFTToshiba Semiconductor and Storage19 29874VHC4051AFTCT-ND7,98000 KčSimilar
CD4051BPWRTexas Instruments62 538296-11993-1-ND12,81000 KčSimilar
CD74HC4051QPWRQ1Texas Instruments7 800296-31590-1-ND15,75000 KčSimilar
SN74LV4051AQPWRQ1Texas Instruments19 725296-29043-1-ND9,66000 KčSimilar
In-Stock: 8 560
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,86600 Kč68,66 Kč
256,12320 Kč153,08 Kč
1005,31250 Kč531,25 Kč
2504,92612 Kč1 231,53 Kč
5004,69348 Kč2 346,74 Kč
1 0004,52675 Kč4 526,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,29905 Kč10 747,62 Kč
5 0004,17692 Kč20 884,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč