


MC74HC138ADG | |
|---|---|
DigiKey Part Number | MC74HC138ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC138ADG |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC138ADG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 48 | 3,80583 Kč | 182,68 Kč |
| 144 | 3,41653 Kč | 491,98 Kč |
| 288 | 3,22406 Kč | 928,53 Kč |
| 528 | 3,08407 Kč | 1 628,39 Kč |
| 1 008 | 2,95910 Kč | 2 982,77 Kč |
| 2 544 | 2,81525 Kč | 7 162,00 Kč |
| 5 040 | 2,73057 Kč | 13 762,07 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |









