
PIC18F87K22T-I/PTRSL | |
|---|---|
DigiKey Part Number | PIC18F87K22T-I/PTRSLTR-ND - Tape & Reel (TR) PIC18F87K22T-I/PTRSLCT-ND - Cut Tape (CT) PIC18F87K22T-I/PTRSLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F87K22T-I/PTRSL |
Description | IC MCU 8BIT 128KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F87K22T-I/PTRSL Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 80-TQFP (12x12) |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Package / Case 80-TQFP |
Number of I/O 69 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18F87K22-I/PTRSL | Microchip Technology | 257 | PIC18F87K22-I/PTRSL-ND | 119,29000 Kč | Direct |
| PIC18F87K22T-I/PT | Microchip Technology | 1 251 | PIC18F87K22T-I/PTCT-ND | 120,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,14000 Kč | 130,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 106,36305 Kč | 127 635,66 Kč |
| Unit Price without VAT: | 130,14000 Kč |
|---|---|
| Unit Price with VAT: | 157,46940 Kč |










