


ADM706SARZ | |
|---|---|
DigiKey Part Number | 505-ADM706SARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM706SARZ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM706SARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 96,27600 Kč | 962,76 Kč |
| 98 | 80,93224 Kč | 7 931,36 Kč |
| 196 | 77,91010 Kč | 15 270,38 Kč |
| 294 | 76,39558 Kč | 22 460,30 Kč |
| 588 | 74,17473 Kč | 43 614,74 Kč |
| 1 078 | 72,55744 Kč | 78 216,92 Kč |
| 2 548 | 70,68744 Kč | 180 111,60 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |










