


ADM708ARZ | |
|---|---|
DigiKey Part Number | ADM708ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM708ARZ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM708ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 56,35900 Kč | 563,59 Kč |
| 98 | 46,66694 Kč | 4 573,36 Kč |
| 196 | 44,75786 Kč | 8 772,54 Kč |
| 294 | 43,80224 Kč | 12 877,86 Kč |
| 588 | 42,40061 Kč | 24 931,56 Kč |
| 1 078 | 41,37950 Kč | 44 607,10 Kč |
| 2 548 | 40,19897 Kč | 102 426,98 Kč |
| 5 096 | 39,43504 Kč | 200 960,96 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |


