
74HCT04S14-13 | |
|---|---|
DigiKey Part Number | 31-74HCT04S14-13TR-ND - Tape & Reel (TR) 31-74HCT04S14-13CT-ND - Cut Tape (CT) 31-74HCT04S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT04S14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT04S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 4mA, 5.2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,67040 Kč | 91,76 Kč |
| 100 | 3,15600 Kč | 315,60 Kč |
| 250 | 2,90780 Kč | 726,95 Kč |
| 500 | 2,75872 Kč | 1 379,36 Kč |
| 1 000 | 2,63588 Kč | 2 635,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,50632 Kč | 6 265,80 Kč |
| 5 000 | 2,42812 Kč | 12 140,60 Kč |
| 7 500 | 2,38896 Kč | 17 917,20 Kč |
| 12 500 | 2,34558 Kč | 29 319,75 Kč |
| 17 500 | 2,32023 Kč | 40 604,03 Kč |
| 25 000 | 2,29585 Kč | 57 396,25 Kč |
| 62 500 | 2,24335 Kč | 140 209,38 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

