
MC74HCT04ADG | |
|---|---|
DigiKey Part Number | MC74HCT04ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HCT04ADG |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT04ADG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 55 | 4,72273 Kč | 259,75 Kč |
| 110 | 4,41718 Kč | 485,89 Kč |
| 275 | 4,09269 Kč | 1 125,49 Kč |
| 550 | 3,89762 Kč | 2 143,69 Kč |
| 1 045 | 3,74769 Kč | 3 916,34 Kč |
| 2 530 | 3,58078 Kč | 9 059,37 Kč |
| 5 005 | 3,47761 Kč | 17 405,44 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

