Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT04DR

DigiKey Part Number
296-1205-2-ND - Tape & Reel (TR)
296-1205-1-ND - Cut Tape (CT)
296-1205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT04DR
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT04DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
18ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 562
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,94200 Kč59,42 Kč
255,28320 Kč132,08 Kč
1004,57340 Kč457,34 Kč
2504,23236 Kč1 058,09 Kč
5004,02784 Kč2 013,92 Kč
1 0003,85880 Kč3 858,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,68070 Kč9 201,75 Kč
5 0003,57327 Kč17 866,35 Kč
7 5003,51949 Kč26 396,17 Kč
12 5003,45988 Kč43 248,50 Kč
17 5003,42506 Kč59 938,55 Kč
25 0003,39157 Kč84 789,25 Kč
62 5003,31943 Kč207 464,38 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč