FCH104N60 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 207
Unit Price: 127,98000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 520
Unit Price: 165,03000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 91,15000 Kč
Datasheet

Similar


IXYS
In Stock: 23
Unit Price: 645,81000 Kč
Datasheet

Similar


IXYS
In Stock: 21
Unit Price: 888,10000 Kč
Datasheet

Similar


IXYS
In Stock: 384
Unit Price: 487,52000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 379,95000 Kč
Datasheet

Similar


IXYS
In Stock: 3
Unit Price: 763,90000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 690,86000 Kč
Datasheet

Similar


IXYS
In Stock: 30
Unit Price: 824,11000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 270,63213 Kč
Datasheet

Similar


IXYS
In Stock: 649
Unit Price: 491,73000 Kč
Datasheet

Similar


IXYS
In Stock: 298
Unit Price: 325,43000 Kč
Datasheet
N-Channel 600 V 37A (Tc) 357W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCH104N60

DigiKey Part Number
FCH104N60-ND
Manufacturer
Manufacturer Product Number
FCH104N60
Description
MOSFET N-CH 600V 37A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 37A (Tc) 357W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
FCH104N60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
104mOhm @ 18.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
82 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4165 pF @ 380 V
FET Feature
-
Power Dissipation (Max)
357W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes