
IXFK64N60P3 | |
|---|---|
DigiKey Part Number | 238-IXFK64N60P3-ND |
Manufacturer | |
Manufacturer Product Number | IXFK64N60P3 |
Description | MOSFET N-CH 600V 64A TO264AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 64A (Tc) 1130W (Tc) Through Hole TO-264AA (IXFK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 145 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9900 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1130W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-264AA (IXFK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 95mOhm @ 32A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,30000 Kč | 452,30 Kč |
| 25 | 290,25120 Kč | 7 256,28 Kč |
| 100 | 251,79540 Kč | 25 179,54 Kč |
| 500 | 239,26970 Kč | 119 634,85 Kč |
| Unit Price without VAT: | 452,30000 Kč |
|---|---|
| Unit Price with VAT: | 547,28300 Kč |

