IXFL82N60P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 479,38433 Kč

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 411
Unit Price: 157,07000 Kč
Datasheet
N-Channel 600 V 55A (Tc) 625W (Tc) Through Hole ISOPLUS264™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 55A (Tc) 625W (Tc) Through Hole ISOPLUS264™
ISOPLUS264

IXFL82N60P

DigiKey Part Number
IXFL82N60P-ND
Manufacturer
Manufacturer Product Number
IXFL82N60P
Description
MOSFET N-CH 600V 55A ISOPLUS264
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 55A (Tc) 625W (Tc) Through Hole ISOPLUS264™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
23000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
625W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
ISOPLUS264™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
78mOhm @ 41A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT56F60B2Microchip Technology0APT56F60B2-ND479,38433 KčSimilar
FCH104N60onsemi0FCH104N60-ND0,00000 KčSimilar
FCH104N60F-F085onsemi411FCH104N60F-F085OS-ND157,07000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1824,59000 Kč824,59 Kč
25556,26240 Kč13 906,56 Kč
100510,54120 Kč51 054,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:824,59000 Kč
Unit Price with VAT:997,75390 Kč