Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVT125DB,112 | |
|---|---|
DigiKey Part Number | 74LVT125DB,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT125DB,112 |
Description | IC BUFF 2.7V/3.6V 14-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT125PW,118 | Nexperia USA Inc. | 0 | 1727-3115-1-ND | 7,98000 Kč | Similar |
| SN74LVT125DBR | Texas Instruments | 2 928 | 296-SN74LVT125DBRCT-ND | 18,27000 Kč | Direct |
| SN74LVTH125DBR | Texas Instruments | 2 158 | 296-8658-1-ND | 13,44000 Kč | Direct |
| 74LVTH125MTCX | onsemi | 288 | 74LVTH125MTCXCT-ND | 21,42000 Kč | Similar |
| SN74LVT125QPWREP | Texas Instruments | 322 | 296-19508-1-ND | 84,62000 Kč | Similar |






