
SN74LVTH125IPWREP | |
|---|---|
DigiKey Part Number | 296-22386-2-ND - Tape & Reel (TR) 296-22386-1-ND - Cut Tape (CT) 296-22386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH125IPWREP |
Description | IC BUFF 2.7V/3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH125IPWREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT125PW,112 | Rochester Electronics, LLC | 37 594 | 2156-74LVT125PW,112-954-ND | 11,54891 Kč | Direct |
| 74LVTH125MTC | Rochester Electronics, LLC | 5 196 | 2156-74LVTH125MTC-ND | 6,92934 Kč | Parametric Equivalent |
| 74LVTH125MTCX | Rochester Electronics, LLC | 249 993 | 2156-74LVTH125MTCX-ND | 16,16845 Kč | Parametric Equivalent |
| 74LVTH125PW,112 | Rochester Electronics, LLC | 9 588 | 2156-74LVTH125PW,112-ND | 11,54891 Kč | Parametric Equivalent |
| SN74LVTH126PW | Rochester Electronics, LLC | 21 371 | 2156-SN74LVTH126PW-ND | 25,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 39,98000 Kč | 399,80 Kč |
| 25 | 36,54480 Kč | 913,62 Kč |
| 100 | 32,76530 Kč | 3 276,53 Kč |
| 250 | 31,13080 Kč | 7 782,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,24420 Kč | 56 488,40 Kč |
| 4 000 | 27,63841 Kč | 110 553,64 Kč |
| 6 000 | 27,33506 Kč | 164 010,36 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |

