
SN74LVT125DBR | |
|---|---|
DigiKey Part Number | 296-SN74LVT125DBRTR-ND - Tape & Reel (TR) 296-SN74LVT125DBRCT-ND - Cut Tape (CT) 296-SN74LVT125DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT125DBR |
Description | IC BUFF NON-INVERT 3.6V 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT125DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,59746 Kč | 17 194,92 Kč |
| 4 000 | 8,36953 Kč | 33 478,12 Kč |
| 6 000 | 8,25541 Kč | 49 532,46 Kč |
| 10 000 | 8,12893 Kč | 81 289,30 Kč |
| 14 000 | 8,05504 Kč | 112 770,56 Kč |
| 20 000 | 7,98397 Kč | 159 679,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 13,00400 Kč | 130,04 Kč |
| 25 | 11,71800 Kč | 292,95 Kč |
| 100 | 10,29690 Kč | 1 029,69 Kč |
| 250 | 9,61988 Kč | 2 404,97 Kč |
| 500 | 9,21082 Kč | 4 605,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 13,00400 Kč | 130,04 Kč |
| 25 | 11,71800 Kč | 292,95 Kč |
| 100 | 10,29690 Kč | 1 029,69 Kč |
| 250 | 9,61988 Kč | 2 404,97 Kč |
| 500 | 9,21082 Kč | 4 605,41 Kč |
| 1 000 | 9,16796 Kč | 9 167,96 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |

