
RAA489800ARGNP#HA0 | |
|---|---|
DigiKey Part Number | 20-RAA489800ARGNP#HA0TR-ND - Tape & Reel (TR) 20-RAA489800ARGNP#HA0CT-ND - Cut Tape (CT) 20-RAA489800ARGNP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA489800ARGNP#HA0 |
Description | IC REG BCK BST ADJ 4.096A 32TQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2V 1 Output 4.096A 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21V | |
Current - Output | ||
Frequency - Switching | 620kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| 10 | 132,98000 Kč | 1 329,80 Kč |
| 25 | 122,29240 Kč | 3 057,31 Kč |
| 100 | 110,72880 Kč | 11 072,88 Kč |
| 250 | 105,27724 Kč | 26 319,31 Kč |
| 500 | 102,48494 Kč | 51 242,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 94,43886 Kč | 566 633,16 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |











