
FAN48610BUC50X | |
|---|---|
DigiKey Part Number | FAN48610BUC50XTR-ND - Tape & Reel (TR) FAN48610BUC50XCT-ND - Cut Tape (CT) FAN48610BUC50XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN48610BUC50X |
Description | IC REG BOOST 5V 1A 9WLCSP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A (Switch) 9-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN48610BUC50X Models |
Category | Voltage - Input (Max) 4.8V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 9-WLCSP (1.22x1.22) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 13,51400 Kč | 135,14 Kč |
| 25 | 12,17120 Kč | 304,28 Kč |
| 100 | 10,69680 Kč | 1 069,68 Kč |
| 250 | 9,99396 Kč | 2 498,49 Kč |
| 500 | 9,56976 Kč | 4 784,88 Kč |
| 1 000 | 9,25046 Kč | 9 250,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,53331 Kč | 25 599,93 Kč |
| 6 000 | 8,32837 Kč | 49 970,22 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |










