
BAT54BRW-7-F | |
|---|---|
DigiKey Part Number | BAT54BRW-FDITR-ND - Tape & Reel (TR) BAT54BRW-FDICT-ND - Cut Tape (CT) BAT54BRW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54BRW-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54BRW-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54BRW_R1_00001 | Panjit International Inc. | 5 416 | 3757-BAT54BRW_R1_00001CT-ND | 4,59000 Kč | Similar |
| BAT54XY,115 | Nexperia USA Inc. | 303 514 | 1727-3571-1-ND | 11,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 11,36600 Kč | 113,66 Kč |
| 100 | 7,35360 Kč | 735,36 Kč |
| 500 | 5,62056 Kč | 2 810,28 Kč |
| 1 000 | 5,06142 Kč | 5 061,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,35080 Kč | 13 052,40 Kč |
| 6 000 | 3,99282 Kč | 23 956,92 Kč |
| 9 000 | 3,81039 Kč | 34 293,51 Kč |
| 15 000 | 3,60543 Kč | 54 081,45 Kč |
| 21 000 | 3,48407 Kč | 73 165,47 Kč |
| 30 000 | 3,36610 Kč | 100 983,00 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |








