13V Clamp 16A Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13V Clamp 16A Ipp Tvs Diode Surface Mount SOD-523
SC-79, SOD 523

CESD3V3D5

DigiKey Part Number
1655-CESD3V3D5TR-ND - Tape & Reel (TR)
1655-CESD3V3D5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CESD3V3D5
Description
TVS DIODE 3.3VWM 13VC SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13V Clamp 16A Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16A
Mfr
Power - Peak Pulse
210W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
120pF @ 1MHz
Unidirectional Channels
1
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
5V
Package / Case
SC-79, SOD-523
Voltage - Clamping (Max) @ Ipp
13V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 025
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,85600 Kč28,56 Kč
1001,76800 Kč176,80 Kč
5001,29054 Kč645,27 Kč
1 0001,13557 Kč1 135,57 Kč
2 0001,00476 Kč2 009,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,80131 Kč6 410,48 Kč
16 0000,72292 Kč11 566,72 Kč
24 0000,68294 Kč16 390,56 Kč
40 0000,63800 Kč25 520,00 Kč
56 0000,61137 Kč34 236,72 Kč
80 0000,58548 Kč46 838,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč