
BAT54XY,115 | |
|---|---|
DigiKey Part Number | 1727-3571-2-ND - Tape & Reel (TR) 1727-3571-1-ND - Cut Tape (CT) 1727-3571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54XY,115 |
Description | DIODE ARR SCHOT 30V 200MA 6TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54XY,115 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 125°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 2 Pair Series Connection | Qualification AEC-Q100 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package 6-TSSOP |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 7,36200 Kč | 73,62 Kč |
| 100 | 4,67790 Kč | 467,79 Kč |
| 500 | 3,51666 Kč | 1 758,33 Kč |
| 1 000 | 3,14209 Kč | 3 142,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,66526 Kč | 7 995,78 Kč |
| 6 000 | 2,42484 Kč | 14 549,04 Kč |
| 9 000 | 2,30231 Kč | 20 720,79 Kč |
| 15 000 | 2,16459 Kč | 32 468,85 Kč |
| 21 000 | 2,08303 Kč | 43 743,63 Kč |
| 30 000 | 2,00375 Kč | 60 112,50 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |











