
FAN48610BUC50X | |
|---|---|
DigiKey Part Number | 2156-FAN48610BUC50X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN48610BUC50X |
Description | IC REG BOOST 5V 1A 9WLCSP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A (Switch) 9-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 4.8V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Bulk | Frequency - Switching 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 9-WLCSP (1.22x1.22) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.5V |
| Bulk: | 58800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 488 | 12,93041 Kč | 6 310,04 Kč |
| Unit Price without VAT: | 12,93041 Kč |
|---|---|
| Unit Price with VAT: | 15,64580 Kč |


