Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL81487LIBZ-T | |
|---|---|
DigiKey Part Number | ISL81487LIBZ-TTR-ND - Tape & Reel (TR) ISL81487LIBZ-TCT-ND - Cut Tape (CT) ISL81487LIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL81487LIBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL81487LIBZ-T Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL81487EIBZ-T | Renesas Electronics Corporation | 481 | ISL81487EIBZ-TCT-ND | 31,49000 Kč | Parametric Equivalent |
| ISL81487IBZ-T | Renesas Electronics Corporation | 6 635 | 20-ISL81487IBZ-TCT-ND | 24,82000 Kč | Parametric Equivalent |
| ISL8485IBZ-T | Renesas Electronics Corporation | 3 635 | 20-ISL8485IBZ-TCT-ND | 41,09000 Kč | Parametric Equivalent |
| ADM1487EARZ | Analog Devices Inc. | 127 | ADM1487EARZ-ND | 75,91000 Kč | Similar |
| ADM1487EARZ-REEL7 | Analog Devices Inc. | 24 417 | 505-ADM1487EARZ-REEL7CT-ND | 75,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 21,89800 Kč | 218,98 Kč |
| 25 | 19,61240 Kč | 490,31 Kč |
| 100 | 17,16410 Kč | 1 716,41 Kč |
| 250 | 16,01368 Kč | 4 003,42 Kč |
| 500 | 15,32670 Kč | 7 663,35 Kč |
| 1 000 | 14,76486 Kč | 14 764,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,17507 Kč | 35 437,68 Kč |
| 5 000 | 13,82127 Kč | 69 106,35 Kč |
| 7 500 | 13,64453 Kč | 102 333,97 Kč |
| 12 500 | 13,44914 Kč | 168 114,25 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |






