Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1487CS8#TR | |
|---|---|
DigiKey Part Number | LTC1487CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1487CS8#TR |
Description | IC TXRX RS485 LO EMI SHTDN 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1487CS8#TR Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1487CS8#TRPBF | Analog Devices Inc. | 767 | 505-LTC1487CS8#TRPBFCT-ND | 140,15000 Kč | Direct |
| ADM1487EARZ | Analog Devices Inc. | 127 | ADM1487EARZ-ND | 75,91000 Kč | Similar |
| ADM1487EARZ-REEL7 | Analog Devices Inc. | 24 417 | 505-ADM1487EARZ-REEL7CT-ND | 75,91000 Kč | Similar |
| ISL81487EIBZ | Renesas Electronics Corporation | 2 848 | ISL81487EIBZ-ND | 41,09000 Kč | Similar |
| ISL81487EIBZ-T | Renesas Electronics Corporation | 481 | ISL81487EIBZ-TCT-ND | 31,49000 Kč | Similar |





