
ISL81487LIBZ | |
|---|---|
DigiKey Part Number | ISL81487LIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL81487LIBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL81487LIBZ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 5Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL81487EIBZ | Renesas Electronics Corporation | 2 848 | ISL81487EIBZ-ND | 41,09000 Kč | Parametric Equivalent |
| ISL8485IBZ | Renesas Electronics Corporation | 15 498 | ISL8485IBZ-ND | 41,09000 Kč | Parametric Equivalent |
| ADM1487EARZ | Analog Devices Inc. | 127 | ADM1487EARZ-ND | 75,91000 Kč | Similar |
| ADM1487EARZ-REEL7 | Analog Devices Inc. | 24 417 | 505-ADM1487EARZ-REEL7CT-ND | 75,91000 Kč | Similar |
| LTC1487CS8#PBF | Analog Devices Inc. | 144 | LTC1487CS8#PBF-ND | 140,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 21,89800 Kč | 218,98 Kč |
| 25 | 19,61240 Kč | 490,31 Kč |
| 100 | 17,16410 Kč | 1 716,41 Kč |
| 250 | 16,01368 Kč | 4 003,42 Kč |
| 980 | 14,77973 Kč | 14 484,14 Kč |
| 1 960 | 14,31698 Kč | 28 061,28 Kč |
| 2 940 | 14,08590 Kč | 41 412,55 Kč |
| 5 880 | 13,74814 Kč | 80 839,06 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |

