
ADM1487EARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM1487EARZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM1487EARZ-REEL7CT-ND - Cut Tape (CT) 505-ADM1487EARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1487EARZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1487EARZ-REEL7 Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,91000 Kč | 75,91 Kč |
| 10 | 57,12300 Kč | 571,23 Kč |
| 25 | 52,42240 Kč | 1 310,56 Kč |
| 100 | 47,26270 Kč | 4 726,27 Kč |
| 250 | 44,80260 Kč | 11 200,65 Kč |
| 500 | 44,35340 Kč | 22 176,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,09954 Kč | 42 099,54 Kč |
| 2 000 | 41,09504 Kč | 82 190,08 Kč |
| 3 000 | 40,59203 Kč | 121 776,09 Kč |
| 5 000 | 40,03459 Kč | 200 172,95 Kč |
| Unit Price without VAT: | 75,91000 Kč |
|---|---|
| Unit Price with VAT: | 91,85110 Kč |

