
ISL81487IBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL81487IBZ-TTR-ND - Tape & Reel (TR) 20-ISL81487IBZ-TCT-ND - Cut Tape (CT) 20-ISL81487IBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL81487IBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL81487IBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 15,32400 Kč | 153,24 Kč |
| 25 | 13,82560 Kč | 345,64 Kč |
| 100 | 12,18160 Kč | 1 218,16 Kč |
| 250 | 11,39900 Kč | 2 849,75 Kč |
| 500 | 10,92664 Kč | 5 463,32 Kč |
| 1 000 | 10,53805 Kč | 10 538,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,12774 Kč | 25 319,35 Kč |
| 5 000 | 9,88045 Kč | 49 402,25 Kč |
| 7 500 | 9,75665 Kč | 73 174,88 Kč |
| 12 500 | 9,61945 Kč | 120 243,12 Kč |
| 17 500 | 9,53928 Kč | 166 937,40 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |







