LTC1487CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 144
Unit Price: 140,15000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 127
Unit Price: 75,91000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 24 417
Unit Price: 75,91000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 848
Unit Price: 41,09000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 481
Unit Price: 31,49000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 654
Unit Price: 24,82000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6 635
Unit Price: 24,82000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 047
Unit Price: 31,49000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 31,49000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 941
Unit Price: 145,99000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 079
Unit Price: 123,46000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7 432
Unit Price: 123,46000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 317
Unit Price: 141,40000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 158
Unit Price: 141,40000 Kč
Datasheet
1/1 Transceiver Half RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1487CS8

DigiKey Part Number
LTC1487CS8-ND
Manufacturer
Manufacturer Product Number
LTC1487CS8
Description
IC TXRX RS485 LOW EMI LOPWR8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1487CS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
45 mV
Manufacturer
Analog Devices Inc.
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1487CS8#PBFAnalog Devices Inc.144LTC1487CS8#PBF-ND140,15000 KčDirect
ADM1487EARZAnalog Devices Inc.127ADM1487EARZ-ND75,91000 KčSimilar
ADM1487EARZ-REEL7Analog Devices Inc.24 417505-ADM1487EARZ-REEL7CT-ND75,91000 KčSimilar
ISL81487EIBZRenesas Electronics Corporation2 848ISL81487EIBZ-ND41,09000 KčSimilar
ISL81487EIBZ-TRenesas Electronics Corporation481ISL81487EIBZ-TCT-ND31,49000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types