Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMS1487IM/NOPB | |
|---|---|
DigiKey Part Number | LMS1487IM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMS1487IM/NOPB |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMS1487IM/NOPB Models |
Category | Receiver Hysteresis 95 mV |
Manufacturer Texas Instruments | Data Rate 2.5Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM4852ARZ | Analog Devices Inc. | 38 | ADM4852ARZ-ND | 78,42000 Kč | Direct |
| ADM4852ARZ-REEL7 | Analog Devices Inc. | 5 109 | ADM4852ARZ-REEL7CT-ND | 78,42000 Kč | Direct |
| MAX1487ESA+ | Analog Devices Inc./Maxim Integrated | 17 | MAX1487ESA+-ND | 157,04000 Kč | Direct |
| MAX1487ESA+T | Analog Devices Inc./Maxim Integrated | 4 271 | 175-MAX1487ESA+TCT-ND | 157,04000 Kč | Direct |
| ADM1487EARZ | Analog Devices Inc. | 127 | ADM1487EARZ-ND | 75,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 31,72674 Kč | 3 014,04 Kč |
| Unit Price without VAT: | 31,72674 Kč |
|---|---|
| Unit Price with VAT: | 38,38936 Kč |





