Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

LMS1487CMX/NOPB | |
|---|---|
DigiKey Part Number | LMS1487CMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMS1487CMX/NOPB |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMS1487CMX/NOPB Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 30Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1487CSA+ | Analog Devices Inc./Maxim Integrated | 1 079 | MAX1487CSA+-ND | 123,46000 Kč | Direct |
| MAX1487CSA+T | Analog Devices Inc./Maxim Integrated | 7 432 | MAX1487CSA+CT-ND | 123,46000 Kč | Direct |
| MAX1487ECSA+ | Analog Devices Inc./Maxim Integrated | 317 | MAX1487ECSA+-ND | 141,40000 Kč | Direct |
| MAX1487ECSA+T | Analog Devices Inc./Maxim Integrated | 2 158 | MAX1487ECSA+CT-ND | 141,40000 Kč | Direct |
| MAX1487EESA+ | Analog Devices Inc./Maxim Integrated | 497 | MAX1487EESA+-ND | 172,06000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,46972 Kč | 66 174,30 Kč |
| 5 000 | 25,92747 Kč | 129 637,35 Kč |
| 7 500 | 25,65599 Kč | 192 419,92 Kč |
| Unit Price without VAT: | 26,46972 Kč |
|---|---|
| Unit Price with VAT: | 32,02836 Kč |




