
ISL3034EIRUZ-T | |
|---|---|
DigiKey Part Number | ISL3034EIRUZ-TTR-ND - Tape & Reel (TR) ISL3034EIRUZ-TCT-ND - Cut Tape (CT) ISL3034EIRUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3034EIRUZ-T |
Description | IC XLTR VL BIDIR 16-UTQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-UTQFN (2.6x1.8) |
Datasheet | Datasheet |
Category | Voltage - VCCB 2.2 V ~ 3.6 V |
Manufacturer Renesas Electronics Corporation | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-UFQFN |
Channels per Circuit 6 | Supplier Device Package 16-UTQFN (2.6x1.8) |
Voltage - VCCA 1.35 V ~ 3.2 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 25 | 33,74800 Kč | 843,70 Kč |
| 100 | 30,21820 Kč | 3 021,82 Kč |
| 250 | 28,59256 Kč | 7 148,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,65144 Kč | 76 954,32 Kč |
| 6 000 | 25,14630 Kč | 150 877,80 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |











