ISL3232EIRZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2 030
Unit Price: 103,86000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 198
Unit Price: 225,87000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 129,74223 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 593
Unit Price: 288,01000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 897
Unit Price: 283,22000 Kč
Datasheet
2/2 Transceiver Full RS232 16-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3232EIRZ

DigiKey Part Number
ISL3232EIRZ-ND
Manufacturer
Manufacturer Product Number
ISL3232EIRZ
Description
IC TRANSCEIVER FULL 2/2 16QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-VQFN Exposed Pad
Number of Drivers/Receivers
2/2
Supplier Device Package
16-QFN (5x5)
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL4221EIRZRenesas Electronics Corporation2 030ISL4221EIRZ-ND103,86000 KčParametric Equivalent
MAX3232ECTE+Analog Devices Inc./Maxim Integrated198MAX3232ECTE+-ND225,87000 KčSimilar
MAX3232ECTE+TAnalog Devices Inc./Maxim Integrated0MAX3232ECTE+T-ND129,74223 KčSimilar
MAX3232EETE+Analog Devices Inc./Maxim Integrated593MAX3232EETE+-ND288,01000 KčSimilar
MAX3232EETE+TAnalog Devices Inc./Maxim Integrated3 897MAX3232EETE+TCT-ND283,22000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,53000 Kč66,53 Kč
1047,82200 Kč478,22 Kč
6040,08083 Kč2 404,85 Kč
12038,03175 Kč4 563,81 Kč
30035,88677 Kč10 766,03 Kč
54034,78119 Kč18 781,84 Kč
1 02033,77855 Kč34 454,12 Kč
2 52032,63364 Kč82 236,77 Kč
5 04031,93618 Kč160 958,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,53000 Kč
Unit Price with VAT:80,50130 Kč