ARM® Cortex®-M4 RA6M1 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 RA6M1 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10)
64 LQFP
Evaluation Kits for Renesas Advanced (RA) Microcontrollers

R7FA6M1AD3CFM#AA0

DigiKey Part Number
559-R7FA6M1AD3CFM#AA0-ND
Manufacturer
Manufacturer Product Number
R7FA6M1AD3CFM#AA0
Description
IC MCU 32BIT 512KB FLASH 64LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 RA6M1 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
256K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x12b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB
Supplier Device Package
64-LFQFP (10x10)
Peripherals
Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT
Package / Case
64-LQFP
Number of I/O
35
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1144,26000 Kč144,26 Kč
10111,01600 Kč1 110,16 Kč
25102,68880 Kč2 567,22 Kč
16091,16413 Kč14 586,26 Kč
32088,18372 Kč28 218,79 Kč
64085,73056 Kč54 867,56 Kč
1 12084,07093 Kč94 159,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,26000 Kč
Unit Price with VAT:174,55460 Kč