
MAX3232ECTE+T | |
|---|---|
DigiKey Part Number | MAX3232ECTE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3232ECTE+T |
Description | IC TRANSCEIVER FULL 2/2 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232ECTE+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-WQFN Exposed Pad |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TQFN (5x5) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 129,74223 Kč | 324 355,58 Kč |
| Unit Price without VAT: | 129,74223 Kč |
|---|---|
| Unit Price with VAT: | 156,98810 Kč |


