
SN74AUP1G07DRLR | |
|---|---|
DigiKey Part Number | 296-21811-2-ND - Tape & Reel (TR) 296-21811-1-ND - Cut Tape (CT) 296-21811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G07DRLR |
Description | IC BUFFER NON-INVERT 3.6V SOT-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G07DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,61080 Kč | 140,27 Kč |
| 100 | 4,85680 Kč | 485,68 Kč |
| 250 | 4,49860 Kč | 1 124,65 Kč |
| 500 | 4,28318 Kč | 2 141,59 Kč |
| 1 000 | 4,11225 Kč | 4 112,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,83865 Kč | 15 354,60 Kč |
| 8 000 | 3,73953 Kč | 29 916,24 Kč |
| 12 000 | 3,68993 Kč | 44 279,16 Kč |
| 20 000 | 3,63493 Kč | 72 698,60 Kč |
| 28 000 | 3,60278 Kč | 100 877,84 Kč |
| 40 000 | 3,57191 Kč | 142 876,40 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











