Voltage Level Translator Bidirectional 1 Circuit 2 Channel 26Mbps 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA39416DTWR

DigiKey Part Number
296-TCA39416DTWRTR-ND - Tape & Reel (TR)
296-TCA39416DTWRCT-ND - Cut Tape (CT)
296-TCA39416DTWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA39416DTWR
Description
IC XLTR VL BIDIR 8-XSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 26Mbps 8-XSON (1.35x1)
Datasheet
 Datasheet
EDA/CAD Models
TCA39416DTWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.72 V ~ 1.98 V
Voltage - VCCB
0.72 V ~ 1.98 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
26Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (1.35x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1012,83000 Kč128,30 Kč
2511,55720 Kč288,93 Kč
10010,15460 Kč1 015,46 Kč
2509,48352 Kč2 370,88 Kč
5009,07912 Kč4 539,56 Kč
1 0008,74630 Kč8 746,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,33495 Kč25 004,85 Kč
6 0008,13368 Kč48 802,08 Kč
9 0008,03292 Kč72 296,28 Kč
15 0007,92129 Kč118 819,35 Kč
21 0007,85602 Kč164 976,42 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč