
P3A9606JKZ | |
|---|---|
DigiKey Part Number | 568-P3A9606JKZTR-ND - Tape & Reel (TR) 568-P3A9606JKZCT-ND - Cut Tape (CT) 568-P3A9606JKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3A9606JKZ |
Description | IC XLTR VL BIDIR 8-X2SON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 2 Channel 52Mbps 8-X2SON (1.35x1) |
Datasheet | Datasheet |
Category | Voltage - VCCB 0.72 V ~ 1.98 V |
Manufacturer NXP USA Inc. | Output Type Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 52Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-XFDFN |
Number of Circuits 2 | Supplier Device Package 8-X2SON (1.35x1) |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 0.72 V ~ 1.98 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC4T245BQ,115 | Nexperia USA Inc. | 5 394 | 1727-6897-1-ND | 18,14000 Kč | Similar |
| 74AVC4T245BQ-Q100X | Nexperia USA Inc. | 5 965 | 1727-74AVC4T245BQ-Q100XCT-ND | 20,65000 Kč | Similar |
| 74AVC4T245D-Q100J | Nexperia USA Inc. | 709 | 1727-7916-1-ND | 17,94000 Kč | Similar |
| 74AVCH4T245BQ-Q10X | Nexperia USA Inc. | 5 387 | 1727-8385-1-ND | 22,73000 Kč | Similar |
| 74AVCH4T245D,118 | Nexperia USA Inc. | 1 186 | 1727-4399-1-ND | 21,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 12,53400 Kč | 125,34 Kč |
| 25 | 11,27040 Kč | 281,76 Kč |
| 100 | 9,88550 Kč | 988,55 Kč |
| 250 | 9,22648 Kč | 2 306,62 Kč |
| 500 | 8,82856 Kč | 4 414,28 Kč |
| 1 000 | 8,50091 Kč | 8 500,91 Kč |
| 2 500 | 8,33461 Kč | 20 836,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 7,63396 Kč | 152 679,20 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |











