
AT24C16D-MAHM-T | |
|---|---|
DigiKey Part Number | AT24C16D-MAHM-TTR-ND - Tape & Reel (TR) AT24C16D-MAHM-TCT-ND - Cut Tape (CT) AT24C16D-MAHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C16D-MAHM-T |
Description | IC EEPROM 16KBIT I2C 8UDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT24C16D-MAHM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,05533 Kč | 35 276,65 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |




