
9FGV0441AKLF | |
|---|---|
DigiKey Part Number | 800-2641-ND |
Manufacturer | |
Manufacturer Product Number | 9FGV0441AKLF |
Description | IC DISTRIBUTION PCIE 32-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | 9FGV0441AKLF Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 100MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 32-VFQFN Exposed Pad |
Input Crystal | Supplier Device Package 32-VFQFPN (5x5) |
Output HCSL, LVCMOS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,96000 Kč | 76,96 Kč |
| 10 | 55,62200 Kč | 556,22 Kč |
| 25 | 50,53720 Kč | 1 263,43 Kč |
| 100 | 45,05210 Kč | 4 505,21 Kč |
| 490 | 40,97255 Kč | 20 076,55 Kč |
| 980 | 39,70185 Kč | 38 907,81 Kč |
| 1 470 | 39,06760 Kč | 57 429,37 Kč |
| 2 940 | 38,14003 Kč | 112 131,69 Kč |
| 5 390 | 37,46665 Kč | 201 945,24 Kč |
| Unit Price without VAT: | 76,96000 Kč |
|---|---|
| Unit Price with VAT: | 93,12160 Kč |






