
RC21008B001GND#BB0 | |
|---|---|
DigiKey Part Number | 800-RC21008B001GND#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RC21008B001GND#BB0 |
Description | IC CLOCK GENERATOR 40VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz, 650MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 200MHz, 650MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input CML, HCSL, LVCMOS, LVDS, LVPECL, Crystal | Package / Case 40-VFQFN Exposed Pad |
Output LP-HCSL, LVCMOS, LVDS | Supplier Device Package 40-VFQFPN (5x5) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 10 | 152,61300 Kč | 1 526,13 Kč |
| 25 | 140,61120 Kč | 3 515,28 Kč |
| 100 | 127,60690 Kč | 12 760,69 Kč |
| 490 | 117,90078 Kč | 57 771,38 Kč |
| 980 | 114,87235 Kč | 112 574,90 Kč |
| 1 470 | 113,35978 Kč | 166 638,88 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |








