PCI Express (PCIe) IC 400MHz 1 Output 40-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC19008AGND#KB0

DigiKey Part Number
800-RC19008AGND#KB0TR-ND - Tape & Reel (TR)
800-RC19008AGND#KB0CT-ND - Cut Tape (CT)
800-RC19008AGND#KB0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC19008AGND#KB0
Description
IC DISTRIBUTION PCIE 40-VFQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution) IC 400MHz 1 Output 40-VFQFPN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
PCI Express (PCIe)
Input
HCSL, LVDS
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VFQFPN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,47000 Kč81,47 Kč
1061,35600 Kč613,56 Kč
2556,34200 Kč1 408,55 Kč
10050,83620 Kč5 083,62 Kč
25048,21140 Kč12 052,85 Kč
50046,90534 Kč23 452,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,95058 Kč109 876,45 Kč
Manufacturers Standard Package
Unit Price without VAT:81,47000 Kč
Unit Price with VAT:98,57870 Kč