
RC19008AGND#BB0 | |
|---|---|
DigiKey Part Number | 800-RC19008AGND#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RC19008AGND#BB0 |
Description | IC DISTRIBUTION PCIE 40-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 400MHz 1 Output 40-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL, LVDS | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 64,59000 Kč | 645,90 Kč |
| 25 | 58,81120 Kč | 1 470,28 Kč |
| 100 | 52,56640 Kč | 5 256,64 Kč |
| 490 | 47,92171 Kč | 23 481,64 Kč |
| 980 | 46,47500 Kč | 45 545,50 Kč |
| 1 470 | 45,75235 Kč | 67 255,95 Kč |
| 2 940 | 44,69588 Kč | 131 405,89 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |



