EL5203ISZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 031
Unit Price: 93,02000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 326
Unit Price: 105,20000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 224
Unit Price: 89,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 574
Unit Price: 184,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 87,18076 Kč
Datasheet

Similar


Texas Instruments
In Stock: 584
Unit Price: 123,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 326
Unit Price: 105,20000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 18
Unit Price: 91,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 500
Unit Price: 77,90000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 829
Unit Price: 40,95000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 160
Unit Price: 125,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 220
Unit Price: 91,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 909
Unit Price: 88,82000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 46,09130 Kč
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5203ISZ

DigiKey Part Number
EL5203ISZ-ND
Manufacturer
Manufacturer Product Number
EL5203ISZ
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL5203ISZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4000V/µs
-3db Bandwidth
400 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1 mV
Current - Supply
5.2mA (x2 Channels)
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
13.2 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types