Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6655MAX/NOPB

DigiKey Part Number
296-35339-2-ND - Tape & Reel (TR)
296-35339-1-ND - Cut Tape (CT)
296-35339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6655MAX/NOPB
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6655MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
200V/µs
Gain Bandwidth Product
260 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1 mV
Current - Supply
4.5mA (x2 Channels)
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,59000 Kč75,59 Kč
1056,94700 Kč569,47 Kč
2552,27680 Kč1 306,92 Kč
10047,15100 Kč4 715,10 Kč
25044,70392 Kč11 175,98 Kč
50043,22984 Kč21 614,92 Kč
1 00042,01616 Kč42 016,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,95720 Kč104 893,00 Kč
5 00041,16230 Kč205 811,50 Kč
Manufacturers Standard Package
Unit Price without VAT:75,59000 Kč
Unit Price with VAT:91,46390 Kč