
LMH6658MAX/NOPB | |
|---|---|
DigiKey Part Number | LMH6658MAX/NOPBTR-ND - Tape & Reel (TR) LMH6658MAX/NOPBCT-ND - Cut Tape (CT) LMH6658MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6658MAX/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6658MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 700V/µs | |
Gain Bandwidth Product | 140 MHz | |
-3db Bandwidth | 270 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6.5mA (x2 Channels) | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,22900 Kč | 292,29 Kč |
| 25 | 26,61720 Kč | 665,43 Kč |
| 100 | 23,73190 Kč | 2 373,19 Kč |
| 250 | 22,35700 Kč | 5 589,25 Kč |
| 500 | 21,52840 Kč | 10 764,20 Kč |
| 1 000 | 20,84618 Kč | 20 846,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,73006 Kč | 51 825,15 Kč |
| 5 000 | 20,28306 Kč | 101 415,30 Kč |
| 7 500 | 20,05919 Kč | 150 443,93 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |



