
OPA2356AIDR | |
|---|---|
DigiKey Part Number | 296-31703-2-ND - Tape & Reel (TR) 296-31703-1-ND - Cut Tape (CT) 296-31703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2356AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2356AIDR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 8.3mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 360V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 200 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 450 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2356AID | Rochester Electronics, LLC | 58 | 2156-OPA2356AID-ND | 108,55966 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 55,54000 Kč | 555,40 Kč |
| 25 | 50,95800 Kč | 1 273,95 Kč |
| 100 | 45,91840 Kč | 4 591,84 Kč |
| 250 | 43,51540 Kč | 10 878,85 Kč |
| 500 | 43,01818 Kč | 21 509,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,61449 Kč | 99 036,23 Kč |
| 5 000 | 38,85592 Kč | 194 279,60 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |








