CMOS, Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS, Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SO PowerPad
LP3891EMR-1.8/NOPB

OPA2354AIDDAR

DigiKey Part Number
296-46155-2-ND - Tape & Reel (TR)
296-46155-1-ND - Cut Tape (CT)
296-46155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2354AIDDAR
Description
IC OPAMP VFB 2 CIRC 8SOPWRPAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS, Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
OPA2354AIDDAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
4.9mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
150V/µs
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
100 MHz
Supplier Device Package
8-SO PowerPad
-3db Bandwidth
250 MHz
Base Product Number
Current - Input Bias
3 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 190
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,27000 Kč77,27 Kč
1058,18500 Kč581,85 Kč
2553,41880 Kč1 335,47 Kč
10048,17360 Kč4 817,36 Kč
25045,67064 Kč11 417,66 Kč
50045,23474 Kč22 617,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,61031 Kč104 025,77 Kč
5 00040,82066 Kč204 103,30 Kč
Manufacturers Standard Package
Unit Price without VAT:77,27000 Kč
Unit Price with VAT:93,49670 Kč