CMOS, Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS, Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SO PowerPad
LP3891EMR-1.8/NOPB

OPA2354AIDDA

DigiKey Part Number
296-13784-5-ND
Manufacturer
Manufacturer Product Number
OPA2354AIDDA
Description
IC OPAMP VFB 2 CIRC 8SOPWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS, Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
OPA2354AIDDA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
4.9mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
150V/µs
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
100 MHz
Supplier Device Package
8-SO PowerPad
-3db Bandwidth
250 MHz
Base Product Number
Current - Input Bias
3 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1111,29000 Kč111,29 Kč
1084,85300 Kč848,53 Kč
7572,27507 Kč5 420,63 Kč
15069,35220 Kč10 402,83 Kč
30066,94373 Kč20 083,12 Kč
52565,31497 Kč34 290,36 Kč
1 05063,62174 Kč66 802,83 Kč
2 55061,88424 Kč157 804,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,29000 Kč
Unit Price with VAT:134,66090 Kč