Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3601DBVT

DigiKey Part Number
296-TLV3601DBVTTR-ND - Tape & Reel (TR)
296-TLV3601DBVTCT-ND - Cut Tape (CT)
296-TLV3601DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3601DBVT
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
7mA
Manufacturer
Texas Instruments
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
3.5ns
Part Status
Active
Hysteresis
5mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
1
Grade
Automotive
Output Type
CMOS, Push-Pull, Rail-to-Rail
Qualification
AEC-Q100
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.5V
Package / Case
SC-74A, SOT-753
Voltage - Input Offset (Max)
5mV @ 5V
Mounting Type
Surface Mount
Current - Input Bias (Max)
5µA @ 5V
Supplier Device Package
SOT-23-5
Current - Output (Typ)
30mA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 271
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,70000 Kč115,70 Kč
1088,40200 Kč884,02 Kč
2581,56480 Kč2 039,12 Kč
10074,04310 Kč7 404,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25070,46004 Kč17 615,01 Kč
50068,30020 Kč34 150,10 Kč
75067,21852 Kč50 413,89 Kč
1 25066,01990 Kč82 524,88 Kč
1 75065,31938 Kč114 308,91 Kč
2 50064,64520 Kč161 613,00 Kč
Manufacturers Standard Package
Unit Price without VAT:115,70000 Kč
Unit Price with VAT:139,99700 Kč