
LMH6622MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-49749-2-ND - Tape & Reel (TR) 296-49749-1-ND - Cut Tape (CT) 296-49749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6622MAX/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6622MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 85V/µs | |
-3db Bandwidth | 160 MHz | |
Current - Input Bias | 4.7 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 4.3mA (x2 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 67,57200 Kč | 675,72 Kč |
| 25 | 62,14560 Kč | 1 553,64 Kč |
| 100 | 56,17590 Kč | 5 617,59 Kč |
| 250 | 53,32988 Kč | 13 332,47 Kč |
| 500 | 53,13796 Kč | 26 568,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,71292 Kč | 121 782,30 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |



