
LMH6628MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35335-2-ND - Tape & Reel (TR) 296-35335-1-ND - Cut Tape (CT) 296-35335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6628MAX/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6628MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 550V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 300 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 9mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 77,73500 Kč | 777,35 Kč |
| 25 | 71,62840 Kč | 1 790,71 Kč |
| 100 | 64,92580 Kč | 6 492,58 Kč |
| 250 | 61,73076 Kč | 15 432,69 Kč |
| 500 | 59,80398 Kč | 29 901,99 Kč |
| 1 000 | 58,21842 Kč | 58 218,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,54493 Kč | 141 362,33 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |






